Part Details for 99.223.9997.0 by Wieland Electric GmbH
Overview of 99.223.9997.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-997LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 88S Right Angle Header, Solder To Board | |
SIT8944BM-23-33EA29.997000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for 99.223.9997.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0148
|
Newark | Plug.pcb Terminal8113 B/5- 3 Gr Ob |Wieland Electric 99.223.9997.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $8.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8700 / $7.4100 | Buy Now |