Part Details for 99.321.0400.0 by Wieland Electric GmbH
Overview of 99.321.0400.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 99.321.0400.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0249
|
Newark | Pcb Term 540-467P 25.320.3253.1 Mkd 1-2 |Wieland Electric 99.321.0400.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7530 | Buy Now |
|
Onlinecomponents.com | Pcb Term 540-467P 25.320.3253.1 Mkd 1-2 |Wieland Electric 99.321.0400.0 RoHS: Compliant |
483 In Stock 4000 On Order |
|
$0.8440 / $1.6190 | Buy Now |
DISTI #
67181922
|
Verical | 99.321.0400.0 Min Qty: 50 Package Multiple: 25 Date Code: 2234 | Americas - 475 |
|
$1.1310 / $2.1060 | Buy Now |
|
Master Electronics | Pcb Term 540-467P 25.320.3253.1 Mkd 1-2 |Wieland Electric 99.321.0400.0 RoHS: Compliant |
483 In Stock 4000 On Order |
|
$0.8440 / $1.6190 | Buy Now |