Part Details for 9902-60BLK by E-Z-Hook
Overview of 9902-60BLK by E-Z-Hook
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1699-02 | Renesas Electronics Corporation | 30W AC/DC Off-Line Controller for Power Adapters | |
iW1799-02B | Renesas Electronics Corporation | 45W High Resolution RapidCharge™ AC/DC Digital Controller with Advanced Protection Features | |
10073599-024LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 24 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 9902-60BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9902-60BLK-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$13.6000 / $18.6300 | Buy Now |