Part Details for 9905-062 by Bivar Inc
Overview of 9905-062 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9905-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2772
|
Newark | Pcb Mounting, Round, Nylon 6, 1.6Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:1.6Mm, External Width:6.4Mm, Product Range:-, Inner Diameter:3.7Mm, Outer Diameter:6.4Mm, Overall Length:1.6Mm Rohs Compliant: Yes |Bivar 9905-062 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 | Buy Now |
DISTI #
492-1101-ND
|
DigiKey | ROUND SPACER #6 NYLON 1/16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12347 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-9905-062
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .062in Nylon White RoHS: Compliant | 5438 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70532544
|
RS | Nylon Tubular, 0.062 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-062 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0370 | RFQ |
|
Future Electronics | 9905 Series .062 in High Screw Size 6 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
Part Details for 9905-062
9905-062 CAD Models
9905-062 Part Data Attributes:
|
9905-062
Bivar Inc
Buy Now
|
Compare Parts:
9905-062
Bivar Inc
|
Samacsys Manufacturer | Bivar |