Part Details for 9905-250 by Bivar Inc
Overview of 9905-250 by Bivar Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9905-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6190
|
Newark | Pcb Mounting, Round, Nylon 6, 6.4Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:6.4Mm, External Width:6.4Mm, Product Range:-, Inner Diameter:3.7Mm, Outer Diameter:6.4Mm, Overall Length:6.4Mm Rohs Compliant: Yes |Bivar 9905-250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
492-1104-ND
|
DigiKey | ROUND SPACER #6 NYLON 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14626 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-9905-250
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .25in Nylon White RoHS: Compliant | 10718 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70532563
|
RS | Nylon Tubular, 0.250 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | 9905 Series .250 in High Screw Size 6 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
|
Bisco Industries | 1069 |
|
Buy Now | ||
DISTI #
BIV9905-250
|
Heilind Electronics | Nylon Tubluar Spacer, 0.25 in. Length, 0.25 OD, 0.147 ID | Americas - 375 in Stock |
|
$0.0279 / $0.0575 | Buy Now |
|
Onlinecomponents.com | ROUND SPACER- #6 NYLON - 1/4" |
3 In Stock |
|
$0.0376 / $0.1889 | Buy Now |
DISTI #
BIV9905-250
|
Interstate Connecting Components | Nylon Tubluar Spacer, 0.25 in. Length, 0.25 OD, 0.147 ID | 125 |
|
$0.0279 / $0.0575 | Buy Now |
DISTI #
2360499
|
element14 Asia-Pacific | SPACER, ROUND, NYLON 6, 6.4MM RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.0790 | Buy Now |
Part Details for 9905-250
9905-250 CAD Models
9905-250 Part Data Attributes:
|
9905-250
Bivar Inc
Buy Now
|
Compare Parts:
9905-250
Bivar Inc
|
Samacsys Manufacturer | Bivar |