There are no models available for this part yet.
Overview of 9905-375 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9905-Y-AX | Renesas Electronics Corporation | 2.5 A OUTPUT CURRENT, HIGH CMR, IGBT GATE DRIVE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , / | |
PS9905-Y-F3-AX | Renesas Electronics Corporation | 2.5 A OUTPUT CURRENT, HIGH CMR, IGBT GATE DRIVE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm | |
PS9905-Y-V-F3-AX | Renesas Electronics Corporation | 2.5 A OUTPUT CURRENT, HIGH CMR, IGBT GATE DRIVE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm |
Price & Stock for 9905-375 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R6259
|
Newark | Pcb Mounting, Round, Nylon 6, 9.5Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:9.5Mm, External Width:6.4Mm, Product Range:-, Inner Diameter:3.7Mm, Outer Diameter:6.4Mm, Overall Length:9.5Mm Rohs Compliant: Yes |Bivar 9905-375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now | |
DISTI #
492-1106-ND
|
DigiKey | ROUND SPACER #6 NYLON 3/8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60071 In Stock |
|
$0.0369 / $0.1000 | Buy Now | |
DISTI #
749-9905-375
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .375in Nylon White RoHS: Compliant | 8230 |
|
$0.0310 / $0.1000 | Buy Now | |
DISTI #
70532566
|
RS | Nylon Tubular, 0.375 in. Length, 0.250 OD, 0.147 ID, #6 Screw Size, White | Bivar Inc. 9905-375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ | |
Future Electronics | 9905 Series .375 in High Screw Size 6 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |