Part Details for 9911-18MM by Bivar Inc
Overview of 9911-18MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5392-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy | |
379-5591-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, no lossy |
Price & Stock for 9911-18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1956
|
Newark | Nylon Tubular, 18 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-18MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0690 | Buy Now |
DISTI #
9911-18MM-ND
|
DigiKey | ROUND SPACER #4 NYLON 18MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0454 | Buy Now |
DISTI #
749-9911-18MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .18mm Nylon White RoHS: Compliant | 0 |
|
$0.0410 / $0.1200 | Order Now |
DISTI #
70532675
|
RS | Nylon Tubular, 18 mm Length, 0.250 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9911-18MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0494 | Buy Now |
Part Details for 9911-18MM
9911-18MM CAD Models
9911-18MM Part Data Attributes
|
9911-18MM
Bivar Inc
Buy Now
|
Compare Parts:
9911-18MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |