Part Details for 9911-437 by Bivar Inc
Overview of 9911-437 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9911-437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9051
|
Newark | Pcb Mounting, Round, Nylon 6, 11.1Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:11.1Mm, External Width:6.4Mm, Product Range:-, Inner Diameter:3.2Mm, Outer Diameter:6.4Mm, Overall Length:11.1Mm Rohs Compliant: Yes |Bivar 9911-437 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
492-1092-ND
|
DigiKey | ROUND SPACER #4 NYLON 7/16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5098 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-9911-437
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .437in Nylon White RoHS: Compliant | 10301 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70532688
|
RS | Nylon Tubular, 0.437 in. Length, 0.250 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9911-437 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
Part Details for 9911-437
9911-437 CAD Models
9911-437 Part Data Attributes:
|
9911-437
Bivar Inc
Buy Now
|
Compare Parts:
9911-437
Bivar Inc
|
Samacsys Manufacturer | Bivar |