There are no models available for this part yet.
Overview of 9911-8MM by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57991-150HALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, Type 123, 3.3V, 5mm s/o, Left 31mm Push Rod Eject, 8mm Eject Travel | |
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 9911-8MM by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R1976
|
Newark | Nylon Tubular, 8 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-8MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now | |
DISTI #
9911-8MM-ND
|
DigiKey | ROUND SPACER #4 NYLON 8MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now | |
DISTI #
749-9911-8MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .8mm Nylon White RoHS: Compliant | 4163 |
|
$0.0320 / $0.1000 | Buy Now | |
DISTI #
70532702
|
RS | Nylon Tubular, 8 mm Length, 0.250 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9911-8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |
CAD Models for 9911-8MM by Bivar Inc
Part Data Attributes for 9911-8MM by Bivar Inc
9911-8MM
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
9911-8MMBivar IncVS
-