Part Details for 9914S-Y02-12-03-MR by ECS
Overview of 9914S-Y02-12-03-MR by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9914S-Y02-12-03-MR
9914S-Y02-12-03-MR CAD Models
9914S-Y02-12-03-MR Part Data Attributes
|
9914S-Y02-12-03-MR
ECS
Buy Now
Datasheet
|
Compare Parts:
9914S-Y02-12-03-MR
ECS
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT,METAL PAD,REEL | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.094 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 9914S-Y02-12-03-MR
This table gives cross-reference parts and alternative options found for 9914S-Y02-12-03-MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9914S-Y02-12-03-MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9914S-Y03-12-03-MR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y03-12-03-MR |
9914S-Y02-12-03-MT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y02-12-03-MT |
9914S-Y02-11-03-MR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y02-11-03-MR |
9914S-Y03-11-03-MT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y03-11-03-MT |
9914S-Y03-11-03-MR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y03-11-03-MR |
9914S-Y02-11-03-MT | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 9914S-Y02-12-03-MR vs 9914S-Y02-11-03-MT |