There are no models available for this part yet.
Overview of 9918130000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9918130000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92R5203
|
Newark | Cross-Key Universal |Weidmuller 9918130000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 / $36.3600 | Buy Now | |
DISTI #
281-5215-ND
|
DigiKey | CROSS KEY UNIVERSAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$26.5788 / $30.9500 | Buy Now | |
DISTI #
9918130000
|
Avnet Americas | Universal Cross Key Tool for Locking Systems - Bulk (Alt: 9918130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-9918130000
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers CROSS-KEY UNIVERSAL | 5 |
|
$24.2200 / $29.4500 | Buy Now | |
Onlinecomponents.com | Tools, Cross-Key Universal RoHS: Compliant |
10 In Stock |
|
$21.6500 / $27.9300 | Buy Now | ||
DISTI #
WDM-CROSS-KEY
|
TME | Wrench, for control cabinets, 73mm Min Qty: 1 | 4 |
|
$23.3200 / $26.9800 | Buy Now | |
Master Electronics | Tools, Cross-Key Universal RoHS: Compliant |
10 In Stock |
|
$21.6500 / $27.9300 | Buy Now |