Part Details for 9921-1502 by Altech Corporation
Overview of 9921-1502 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 9921-1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0942
|
Newark | Ind Prox Sens, M18, Nf, No,8Mm |Altech 9921-1502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9600 / $214.7100 | Buy Now |
DISTI #
9921-1502-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.7200 | Buy Now |
DISTI #
845-99211502
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M18, NF, NO,8mm | 0 |
|
$169.6000 / $178.7200 | Order Now |
DISTI #
71162350
|
RS | Ind Prox Sens, M18, NF, NO,8mm, BN, 20-250VAC, 15Hz, 5m PVC | Altech Corp 9921-1502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$182.3200 / $196.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$157.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.2600 / $171.0600 | Buy Now |
DISTI #
10105137
|
TestEquity LLC | Altech 9921-1502 Inductive Proximity Sensor, M18, NF, NO,8mm BN, 20-250VAC, 15Hz, 5m PVC | 0 |
|
$190.2700 | Buy Now |