Part Details for 9921-1568 by Altech Corporation
Overview of 9921-1568 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921-1568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0943
|
Newark | Ind Prox Sens, M18, Nf, No,8Mm |Altech 9921-1568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.7000 / $210.7600 | Buy Now |
DISTI #
9921-1568-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4400 | Buy Now |
DISTI #
845-99211568
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M18, NF, NO,8mm | 0 |
|
$166.4800 / $175.4400 | Order Now |
DISTI #
71162351
|
RS | Ind Prox Sens, M18, NF, NO,8mm, BN, 20-250VAC, 15Hz, Q68 | Altech Corp 9921-1568 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$178.9500 / $192.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$154.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.3300 / $167.9100 | Buy Now |
DISTI #
10105138
|
TestEquity LLC | Altech 9921-1568 Inductive Proximity Sensor, M18, NF, NO,8mm BN, 20-250VAC, 15Hz, Q68 | 0 |
|
$186.7700 | Buy Now |