Part Details for 992120 by Weidmüller Interface GmbH & Co. KG
Overview of 992120 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 992120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1677
|
Newark | Cb2211-10 W/No Aux, 20A |Weidmuller 992120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
992120
|
Avnet Americas | Circuit Breaker Thermal Magnetic 1Pole 20A 250VAC - Bulk (Alt: 992120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 20A 250VAC RoHS: Compliant | 0 |
|
$51.2600 / $60.5800 | Buy Now |