There are no models available for this part yet.
Overview of 9921200000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9921200000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M4527
|
Newark | Cb2200-10 1P M1-Curve W/Nc Aux., 20.0 |Weidmuller 9921200000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.5700 / $239.7200 | Buy Now | |
DISTI #
9921200000
|
Avnet Americas | Thermal Magnetic Circuit Breaker Medium-Curve 1-Pole 12A 277VAC/480VAC 65VDC DIN Rail Mount - Bulk (Alt: 9921200000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.8200 / $156.0000 | Buy Now |