There are no models available for this part yet.
Overview of 992258-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 992258-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H0733
|
Newark | Handle, round, internal Thread |Amp Te Connectivity 992258-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2800 / $45.7600 | Buy Now | |
DISTI #
3937-992258-1-ND
|
DigiKey | HANDLE,ROUND,INTERNAL THREAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$72.7300 | Buy Now | |
DISTI #
992258-1-ND
|
DigiKey | HANDLE,ROUND,INTERNAL THREAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2833 | Buy Now | |
DISTI #
992258-1
|
Avnet Americas | HANDLE,ROUND,INTERNAL THREAD - Bulk (Alt: 992258-1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$30.6800 / $36.9200 | Buy Now | |
DISTI #
571-992258-1
|
Mouser Electronics | Other Tools HANDLE ROUND THREAD AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$37.8900 / $44.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$31.7100 | Buy Now | ||
DISTI #
AMP992258-1
|
Heilind Electronics | ROUND HANDLE, INTERNAL TH HANDLE,ROUND,INTERNA | Americas - 0 in Stock |
|
$38.8060 / $49.0567 | Buy Now | |
Onlinecomponents.com | Handle, round, internal Thread |Amp Te Connectivity 992258-1 RoHS: Compliant |
3 In Stock 3 Factory Stock |
|
$33.2900 / $40.3400 | Buy Now | ||
DISTI #
53719674
|
Verical | Handle,Round,Internal Thread Min Qty: 3 Package Multiple: 3 Date Code: 1932 | Americas - 3 |
|
$45.0450 / $52.4420 | Buy Now | |
DISTI #
AMP992258-1
|
Interstate Connecting Components | ROUND HANDLE, INTERNAL TH HANDLE,ROUND,INTERNA | 0 |
|
$38.8060 / $49.0567 | Buy Now |