Part Details for 9925730000 by Weidmüller Interface GmbH & Co. KG
Overview of 9925730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9925730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9925730000
|
Avnet Americas | Circuit Breaker Thermal Magnetic 2Pole 10A 480VAC - Bulk (Alt: 9925730000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 1 |
|
$60.4500 | Buy Now |