Part Details for 9925N by Xcelite by Weller
Overview of 9925N by Xcelite by Weller
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9925N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
11 In Stock |
|
$7.4100 / $7.8000 | Buy Now | |
|
Master Electronics |
11 In Stock |
|
$7.4100 / $7.8000 | Buy Now | |
DISTI #
116-146
|
Techni-Tool, Inc. | Weller-Xcelite 9925N Allen Hex Socket Blade, Slotted, 5/32" x 4", for 99 Series Handles | 30 |
|
$7.8000 | Buy Now |
DISTI #
116-146
|
TestEquity LLC | Weller-Xcelite 9925N Allen Hex Socket Blade, Slotted, 5/32" x 4", for 99 Series Handles | 30 |
|
$7.8000 | Buy Now |