Part Details for 9926271505 by Weidmüller Interface GmbH & Co. KG
Overview of 9926271505 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926271505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P8916
|
Newark | Qz-T-1-13-D-2-05 |Weidmuller 9926271505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7200 / $51.2000 | Buy Now |
DISTI #
9926271505
|
Avnet Americas | Magnetic Hydraulic Circuit Breaker with Alarm Contact 1Pole 5kA 5A 277VAC DIN Rail Mount - Bulk (Alt: 9926271505) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7600 / $41.7700 | Buy Now |