Part Details for 9926N by Apex Tool Group LLC
Overview of 9926N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9926N-ND
|
DigiKey | BLADE SLOTTED 3/16" 4" Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8000 | Buy Now |
DISTI #
71035383
|
RS | Xcelite, Screwdriver,3/16 In. X 4 In. Series 99 Interchangeable Slotted Blade | Apex Tool Group Mfr. 9926N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 | RFQ |