Part Details for 992AB12AN-HD by Honeywell Sensing and Control
Overview of 992AB12AN-HD by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 992AB12AN-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 5mm 9V to 30VDC 3-Pin |
31 In Stock |
|
$282.5000 / $377.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Proximity Sensor Inductive NO NPN 5mm 9V to 30VDC 3-Pin |
31 In Stock |
|
$282.5000 / $377.0000 | Buy Now |