-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6225
|
Newark | Conn, Housing, 2Pos, Red, Product Range:Sb50 Series, Gender:Plug, Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Anderson Sb50 Series Wire, Busbar & Pcb Contacts Rohs Compliant: Yes |Anderson Power Products 992G1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$3.8700 / $4.1600 | Buy Now |
DISTI #
2243-992G1-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
356 In Stock |
|
$3.1675 / $7.2800 | Buy Now |
DISTI #
879-992G1
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY RED RoHS: Compliant | 953 |
|
$3.1200 / $4.8900 | Buy Now |
DISTI #
70237117
|
RS | SB Series Cable Mount Connector Housing, Female, 2 Way, 50A, 600 V | Anderson Power Products 992G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 162 |
|
$4.8600 / $6.3100 | Buy Now |
|
Onlinecomponents.com | Power Housing Connector - 2 Position - 50A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red. RoHS: Compliant | Alternative Product Available |
|
$2.6800 / $4.9900 | Buy Now |
|
Quest Components | 2 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 6 |
|
$5.6925 / $7.7625 | Buy Now |
DISTI #
992G1
|
TME | Connector: DC supply, plug, SB® 50, hermaphrodite, w/o contacts Min Qty: 1 | 1 |
|
$2.7500 / $3.6200 | Buy Now |
DISTI #
992G1
|
PEI Genesis | SB50 HSG SPG RED Min Qty: 1 | 5671 |
|
$1.4800 / $1.9100 | Buy Now |
DISTI #
000000000001275637
|
Sager | Heavy Duty Power Connectors SB50 HOUSING ONLY RED Min Qty: 1 | 0 |
|
$2.8800 / $3.7900 | Buy Now |
|
Master Electronics | Power Housing Connector - 2 Position - 50A 600V - Blade Type - Spring Retention - Non-Gendered - Crimp Termination - Red. RoHS: Compliant | Alternative Product Available |
|
$2.6800 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
992G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
992G1
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 992G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 992G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB350BLU | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs SB350BLU |
SB350YEL | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs SB350YEL |
6352 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs 6352 |
E6381G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs E6381G1 |
SB50GRA | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs SB50GRA |
E6379G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs E6379G2 |
6361 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs 6361 |
6353 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs 6353 |
E6347G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs E6347G6 |
943 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic | Anderson Power Products | 992G1 vs 943 |