Part Details for 9933830004 by Franz Binder GmbH & Co
Overview of 9933830004 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 9933830004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7997
|
Newark | Circular Connector, 768 Series, Plug, 4, Pin, Solder, Cable Mount Rohs Compliant: Yes |Binder 9933830004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$13.8100 / $17.7100 | Buy Now |
DISTI #
77364834
|
Verical | Conn M8 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 72 |
|
$8.6800 / $10.3180 | Buy Now |
Part Details for 9933830004
9933830004 CAD Models
9933830004 Part Data Attributes
|
9933830004
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
9933830004
Franz Binder GmbH & Co
Circular Connector, 4 Contact(s), Polyamide/Polybutylene Terephthalate, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PA/PBT | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |