Part Details for 994040-000 by TE Connectivity
Overview of 994040-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 994040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994040-000-ND
|
DigiKey | AD-1480 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$381.7800 / $424.2000 | Buy Now |
DISTI #
994040-000
|
Avnet Americas | Repair Holding Fixture Hex Aluminum Handle - Bulk (Alt: 994040-000) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 11 Weeks, 2 Days Container: Bulk | 4 Factory Stock |
|
$330.4000 / $397.6000 | Buy Now |
DISTI #
650-994040-000
|
Mouser Electronics | Other Tools AD-1480-748-SOLDTK-H RoHS: Not Compliant | 0 |
|
$395.9200 / $410.0300 | Order Now |
DISTI #
73357445
|
RS | Tooling accessory, AD-1480-748-SOLDTK-HOLDER | TE Connectivity 994040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$402.4000 / $432.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Container: Box | 0Box |
|
$341.4700 | Buy Now |
DISTI #
RYC994040-000
|
Heilind Electronics | 994040-000 AD-1480-748-SOLDTK-HOLDER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAD-1480-748-SOLDTK-HOL
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-1480-748-SOLDTK-HOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AD-1480 RoHS: Compliant |
8 In Stock 30 On Order |
|
$414.5500 / $443.7900 | Buy Now |
DISTI #
994040-000
|
TTI | Other Tools AD-1480-748-SOLDTK-H Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$367.8500 / $375.2100 | Buy Now |
DISTI #
994040-000
|
Avnet Americas | Repair Holding Fixture Hex Aluminum Handle - Bulk (Alt: 994040-000) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 11 Weeks, 2 Days Container: Bulk | 4 Factory Stock |
|
$330.4000 / $397.6000 | Buy Now |
Part Details for 994040-000
994040-000 CAD Models
994040-000 Part Data Attributes
|
994040-000
TE Connectivity
Buy Now
|
Compare Parts:
994040-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |