Part Details for 9947-60RED by E-Z-Hook
Overview of 9947-60RED by E-Z-Hook
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-724LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
89947-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 16 Positions, 2.00mm (0.079in) Pitch. | |
89947-140LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 40 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 9947-60RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Retractable Shrouded Stacking Banana Plug 60" Jumper - color red RoHS: Compliant | 0 |
|
$17.6600 / $18.2000 | Buy Now |