Part Details for 9947-CHR-100 by Belden Inc
Overview of 9947-CHR-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9947-CHR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 22AWG 8.63mm 300VAC Chrome 30.48m RoHS: Compliant |
3 In Stock |
|
$747.3000 / $787.8600 | Buy Now |
DISTI #
51522392
|
Verical | Computer Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 22AWG 8.63mm 300VAC Chrome 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 2 |
|
$971.4900 / $1,024.2180 | Buy Now |
|
Master Electronics | Computer Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 22AWG 8.63mm 300VAC Chrome 30.48m RoHS: Compliant |
3 In Stock |
|
$747.3000 / $787.8600 | Buy Now |