Part Details for 99472 (ALTERNATE: 75159416) by Dichtomatik
Overview of 99472 (ALTERNATE: 75159416) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99472 (ALTERNATE: 75159416)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022202
|
RS | Oil Seal, 4.799" ID, 5.177" OD, 0.945" Width | Dichtomatik 99472 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1900 / $86.1100 | RFQ |