Part Details for 99484603 by Crouzet
Overview of 99484603 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99484603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2918
|
Newark | 40X20 24Vdc 7.8Cfm Lsb Rohs Compliant: Yes |Crouzet 99484603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-99484603-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | Brushless DC Axial Fan RoHS: Compliant |
33 Partner Stock |
|
$8.3000 / $32.6400 | Buy Now |
DISTI #
19050486
|
Verical | 99484603 Min Qty: 8 Package Multiple: 1 | Americas - 33 |
|
$8.4400 | Buy Now |
|
Master Electronics | Brushless DC Axial Fan RoHS: Compliant |
33 Partner Stock |
|
$8.3000 / $32.6400 | Buy Now |