There are no models available for this part yet.
Overview of 995-2013-001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 995-2013-001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5724
|
Newark | Itt Cannon |Itt Cannon 995-2013-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.6500 / $370.1900 | Buy Now | |
DISTI #
2266-995-2013-001-ND
|
DigiKey | 995-2013-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$454.7200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$443.1300 / $469.0300 | Buy Now | ||
DISTI #
61918247
|
Verical | 995-2013-001 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$402.2600 | Buy Now | |
DISTI #
9952013001-ITT
|
TME | 995-2013-001 Min Qty: 1 | 3 |
|
$448.9764 / $498.8600 | Buy Now | |
DISTI #
C1S138502280430
|
Chip1Stop | Backshells | 3 |
|
$482.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$443.1300 / $469.0300 | Buy Now |