Part Details for 995-9500-030 by ITT Interconnect Solutions
Overview of 995-9500-030 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-117LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 17 Positions - 2mm (0.079in) - Right Angle . | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 995-9500-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8583
|
Newark | Extraction Tool, Contact, For Use With:Contacts, Product Range:- Rohs Compliant: Na |Itt Cannon 995-9500-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$555.9200 / $599.9800 | Buy Now |
DISTI #
39AH8583
|
Avnet Americas | Extraction Tool for PHD Fiber Optic Terminus Adapter - Bulk (Alt: 39AH8583) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$555.9200 / $599.9800 | Buy Now |
DISTI #
995-9500-030
|
Avnet Americas | Extraction Tool for PHD Fiber Optic Terminus Adapter - Bulk (Alt: 995-9500-030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-995-9500-030
|
Mouser Electronics | Extraction, Removal & Insertion Tools TOOL,CONTACT REMOVAL RoHS: Compliant | 3 |
|
$534.5400 / $576.9000 | Buy Now |
DISTI #
71741965
|
RS | Tool, Combo D Sub Connector Extraction | ITT Cannon 995-9500-030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$536.0600 / $582.6700 | RFQ |
|
Onlinecomponents.com | Combo D Sub Connector Extraction. RoHS: Compliant |
2 In Stock |
|
$514.0900 / $544.1300 | Buy Now |
|
Master Electronics | Combo D Sub Connector Extraction. RoHS: Compliant |
2 In Stock |
|
$514.0900 / $544.1300 | Buy Now |