Part Details for 9951711508 by Franz Binder GmbH & Co
Overview of 9951711508 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9951711508
9951711508 CAD Models
9951711508 Part Data Attributes
|
9951711508
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
9951711508
Franz Binder GmbH & Co
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |