Part Details for 9955MM by Xcelite by Weller
Overview of 9955MM by Xcelite by Weller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9955MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5028
|
Newark | 99-5.5Mm Hex Nutdriver Shank/Xcelite |Weller Xcelite 9955MM (Alternate Part Number: 037103482679 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | NutDriver 5.5mm RoHS: Compliant |
2 In Stock |
|
$5.4400 / $21.8200 | Buy Now |
|
Master Electronics | NutDriver 5.5mm RoHS: Compliant |
2 In Stock |
|
$5.4400 / $21.8200 | Buy Now |