Part Details for 9956171905 by Franz Binder GmbH & Co
Overview of 9956171905 by Franz Binder GmbH & Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9956171905
9956171905 CAD Models
9956171905 Part Data Attributes
|
9956171905
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
9956171905
Franz Binder GmbH & Co
Audio/RCA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: UL 94V-0, IP67 | |
Backshell Type | SOLID | |
Body Depth | 2.441 inch | |
Body Diameter | 0.728 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |