Part Details for 99570 by Brady Worldwide Inc
Overview of 99570 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K0694
|
Newark | Safety Padlock, Nylon/Steel, 1.5", Width:1.5", Shackle Clearance - Horizontal:0.8", Shackle Clearance - Vertical:1.5", Shackle Diameter:0.25", Lock Material:Nylon, Steel, Product Range:- Rohs Compliant: Na |Brady 99570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3718 |
|
$16.3900 | Buy Now |
DISTI #
2267-99570-ND
|
DigiKey | BRADY SAFETY PADLOCK 1.5" KD YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.7400 / $16.3900 | Buy Now | |
DISTI #
10026474
|
Techni-Tool, Inc. | Brady 99570 Nylon Lockout Padlocks, One Key, Yellow, 1.5" Vert. Clearance | 0 |
|
$16.3900 | Buy Now |
DISTI #
10026474
|
TestEquity LLC | Brady 99570 Nylon Lockout Padlocks, One Key, Yellow, 1.5" Vert. Clearance | 0 |
|
$16.3900 | Buy Now |