Part Details for 9960-2305-24 by TE Connectivity
Overview of 9960-2305-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9960-2305-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-9960-2305-24
|
Mouser Electronics | RF Cable Assemblies SSMT 305MM PIGTAIL RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 304.8m 30AWG SSMT F RoHS: Compliant |
805 In Stock |
|
$6.0400 / $10.9300 | Buy Now |
DISTI #
1064540-1
|
TTI | RF Cable Assemblies CA SSMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.8000 / $5.3500 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 304.8m 30AWG SSMT F RoHS: Compliant |
805 In Stock |
|
$6.0400 / $10.9300 | Buy Now |
Part Details for 9960-2305-24
9960-2305-24 CAD Models
9960-2305-24 Part Data Attributes
|
9960-2305-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9960-2305-24
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.081 inch | |
Body Diameter | 0.1 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMT CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Wire Size-Max | 30 AWG |
Alternate Parts for 9960-2305-24
This table gives cross-reference parts and alternative options found for 9960-2305-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9960-2305-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9960-2100-24 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 9960-2305-24 vs 9960-2100-24 |
9960-2200-24 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 9960-2305-24 vs 9960-2200-24 |