Part Details for 9960-2510-24 by TE Connectivity
Overview of 9960-2510-24 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for 9960-2510-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-9960-2510-24
|
Mouser Electronics | RF Cable Assemblies SSMT RA JCK PGT C/A 510MM RoHS: Compliant | 0 |
|
$10.8900 | Order Now |
|
Onlinecomponents.com | RF Coax Cable Assemblies RoHS: Compliant |
942 In Stock |
|
$9.1200 / $10.2500 | Buy Now |
DISTI #
1064542-1
|
TTI | RF Cable Assemblies MICRO MIN SMT Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$8.9400 / $9.1200 | Buy Now |
DISTI #
9960-2510-24
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.8500 / $9.2500 | Buy Now |
|
Master Electronics | RF Coax Cable Assemblies RoHS: Compliant |
942 In Stock |
|
$9.1200 / $10.2500 | Buy Now |
Part Details for 9960-2510-24
9960-2510-24 CAD Models
9960-2510-24 Part Data Attributes
|
9960-2510-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9960-2510-24
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 30 AWG |