Part Details for 9962-1600 by Altech Corporation
Overview of 9962-1600 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9962-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1009
|
Newark | Itbn-M12-S4.0-Nf-1030Vdc |Altech 9962-1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2100 / $129.1200 | Buy Now |
DISTI #
9962-1600-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1500 | Buy Now |
DISTI #
845-9962-1600
|
Mouser Electronics | Proximity Sensors ITBN-M12-S4.0-NF- 1030VDC4 RoHS: Compliant | 0 |
|
$103.5300 / $117.4700 | Order Now |
DISTI #
71497266
|
RS | Proximity Sensors ITBN-M12-S4.0-NF- 1030VDC4 | Altech Corp 9962-1600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2400 / $119.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.3900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.9500 / $107.7200 | Buy Now |
DISTI #
10105207
|
TestEquity LLC | Altech 9962-1600 ITBN-M12-S4.0-NF-1030VDC 400mA-PNP-NO-5m | 0 |
|
$105.7100 | Buy Now |
Part Details for 9962-1600
9962-1600 CAD Models
9962-1600 Part Data Attributes
|
9962-1600
Altech Corporation
Buy Now
|
Compare Parts:
9962-1600
Altech Corporation
|
Samacsys Manufacturer | Altech |