Part Details for 9962-2300 by Altech Corporation
Overview of 9962-2300 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
67996-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch | |
67996-238HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9962-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1014
|
Newark | Itbn-M12-S2.0-Fl-1030Vdc |Altech 9962-2300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.9600 / $139.9500 | Buy Now |
DISTI #
9962-2300-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1500 | Buy Now |
DISTI #
845-99622300
|
Mouser Electronics | Proximity Sensors ITBN-M12-S2.0-FL-1030VDC | 0 |
|
$129.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$94.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.0800 / $116.7600 | Buy Now |
DISTI #
10105212
|
TestEquity LLC | Altech 9962-2300 ITBN-M12-S2.0-FL-1030VDC 200mA-PNP-NO-2m-HSS | 0 |
|
$114.5800 | Buy Now |