There are no models available for this part yet.
Overview of 9962-4037 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
10080054-037LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
77313-403-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions |
Price & Stock for 9962-4037 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK1022
|
Newark | Itbn-M12-S2.0-Fl-1030Vdc |Altech 9962-4037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5600 / $159.2800 | Buy Now | |
DISTI #
9962-4037-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6500 | Buy Now | |
DISTI #
845-99624037
|
Mouser Electronics | Proximity Sensors ITBN-M12-S2.0-FL-1030VDC | 0 |
|
$118.8300 / $129.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$107.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.9000 / $132.8800 | Buy Now | ||
DISTI #
10105221
|
TestEquity LLC | Altech 9962-4037 ITBN-M12-S2.0-FL-1030VDC 200mA-PNP-NO-4M (4M CABLE) | 0 |
|
$130.4000 | Buy Now |