Part Details for 9962-4464 by Altech Corporation
Overview of 9962-4464 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9962/BCA | Rochester Electronics LLC | 9962 - NAND GATE, TRIPLE 3-INPUT - Dual marked (M38510/03005BCA) | |
68464-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 64 Positions, 2.54 mm (0.100in) Pitch. | |
10144642-108KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 8 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 9962-4464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1038
|
Newark | Itbn-M12-S2.0-Fl-1030Vdc |Altech 9962-4464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.2700 / $161.4100 | Buy Now |
DISTI #
9962-4464-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.7000 | Buy Now |
DISTI #
845-99624464
|
Mouser Electronics | Proximity Sensors ITBN-M12-S2.0-FL-1030VDC | 0 |
|
$120.4200 / $130.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$109.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.3100 / $134.6600 | Buy Now |
DISTI #
10105238
|
TestEquity LLC | Altech 9962-4464 ITBN-M12-S2.0-FL-1030VDC 200mA-PNP-NC-QD64 | 0 |
|
$132.1500 | Buy Now |
Part Details for 9962-4464
9962-4464 CAD Models
9962-4464 Part Data Attributes
|
9962-4464
Altech Corporation
Buy Now
|
Compare Parts:
9962-4464
Altech Corporation
|
Samacsys Manufacturer | Altech |