Part Details for 9962-4602 by Altech Corporation
Overview of 9962-4602 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9962-4602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1044
|
Newark | Itbn-M12-S4.0-Nf-1030Vdc |Altech 9962-4602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.2000 / $146.4500 | Buy Now |
DISTI #
9962-4602-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1500 | Buy Now |
DISTI #
845-99624602
|
Mouser Electronics | Proximity Sensors ITBN-M12-S4.0-NF-1030VDC | 0 |
|
$117.1100 / $132.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$99.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.3600 / $122.1800 | Buy Now |
DISTI #
10105244
|
TestEquity LLC | Altech 9962-4602 ITBN-M12-S4.0-NF-1030VDC 200mA-PNP-NC-5m | 0 |
|
$119.9000 | Buy Now |