Part Details for 9964-1802 by Altech Corporation
Overview of 9964-1802 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1802IS#PBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Price & Stock for 9964-1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1071
|
Newark | Itbn-M18-S8.0-Nf-1030Vdc |Altech 9964-1802 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6400 / $150.7100 | Buy Now |
DISTI #
9964-1802-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.6200 | Buy Now |
DISTI #
845-99641802
|
Mouser Electronics | Proximity Sensors ITBN-M18-S8.0-NF-1030VDC | 0 |
|
$112.4400 / $122.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$102.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.1600 / $125.7300 | Buy Now |
DISTI #
10105271
|
TestEquity LLC | Altech 9964-1802 ITBN-M18-S8.0-NF-1030VDC 400mA-NPN-NO-5m | 0 |
|
$123.3800 | Buy Now |
Part Details for 9964-1802
9964-1802 CAD Models
9964-1802 Part Data Attributes
|
9964-1802
Altech Corporation
Buy Now
|
Compare Parts:
9964-1802
Altech Corporation
|
Samacsys Manufacturer | Altech |