Part Details for 9964-1859 by Altech Corporation
Overview of 9964-1859 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1859IG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
LTC1859CG#TRPBF | Analog Devices | 8-Ch, 16-B, 100ksps SoftSpan A | |
DC1859A | Analog Devices | LTC3124 Demo Board - 1.8V to 5 |
Price & Stock for 9964-1859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1072
|
Newark | Itbm-M18-S8.0-Nf-1030Vdc |Altech 9964-1859 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.3800 / $251.6200 | Buy Now |
DISTI #
9964-1859-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.4500 | Buy Now |
DISTI #
845-99641859
|
Mouser Electronics | Proximity Sensors ITBM-M18-S8.0-NF-1030VDC | 0 |
|
$194.0500 / $207.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$184.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.6400 / $200.4600 | Buy Now |
DISTI #
10105272
|
TestEquity LLC | Altech 9964-1859 ITBM-M18-S8.0-NF-1030VDC 400mA-NPN-NO-QD59 | 0 |
|
$222.9900 | Buy Now |
Part Details for 9964-1859
9964-1859 CAD Models
9964-1859 Part Data Attributes
|
9964-1859
Altech Corporation
Buy Now
|
Compare Parts:
9964-1859
Altech Corporation
|
Samacsys Manufacturer | Altech |