Part Details for 9966-3900 by Altech Corporation
Overview of 9966-3900 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9966-3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1123
|
Newark | Itbn-M30-S15 -Fl-1030Vdc |Altech 9966-3900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.5700 / $197.2600 | Buy Now |
DISTI #
9966-3900-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$164.2000 | Buy Now |
DISTI #
845-99663900
|
Mouser Electronics | Proximity Sensors ITBN-M30-S15 -FL-1030VDC | 0 |
|
$150.4200 / $162.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$144.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.3100 / $157.1500 | Buy Now |
DISTI #
10105323
|
TestEquity LLC | Altech 9966-3900 ITBN-M30-S15 -FL-1030VDC 200mA-PNP-NO-2m -ISD | 0 |
|
$144.5000 | Buy Now |