Part Details for 997L-1547 by Molex
Overview of 997L-1547 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 997L-1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y3966
|
Newark | Cord Reel 2447 Plg W/1547 Conn 35#12-3 |Molex 997L-1547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.9100 / $674.8900 | Buy Now |
DISTI #
Molex 997L-1547
|
PEI Genesis | AC Power Cord | 2 |
|
Buy Now | |
DISTI #
10213372
|
TestEquity LLC | Molex 997L-1547 Woodhead Standard Duty Cord Reel, 12/3 SJTOW Cord, 10.67m (35.0') Cord Length, NEMA L5-15 Locking Plug, with 15A Single NEMA 5-15 Straight Blade Connector | 2 |
|
$669.3700 | Buy Now |