Part Details for 9981-2165 by Altech Corporation
Overview of 9981-2165 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.0-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.5-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for 9981-2165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1190
|
Newark | Itbn-M8 -S1.5-Fl-1830Vdc |Altech 9981-2165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6400 / $150.7100 | Buy Now |
DISTI #
9981-2165-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.6200 | Buy Now |
DISTI #
845-99812165
|
Mouser Electronics | Proximity Sensors ITBN-M8 -S1.5-FL-1830VDC | 0 |
|
$112.4400 / $122.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$102.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.1600 / $125.7300 | Buy Now |
DISTI #
10105390
|
TestEquity LLC | Altech 9981-2165 ITBN-M8 -S1.5-FL-1830VDC 120mA-NPN-NO-QD65-LS | 0 |
|
$123.3800 | Buy Now |