Part Details for 9982-2065 by Altech Corporation
Overview of 9982-2065 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9982-2065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1222
|
Newark | Itbn-M12-S2.0-Fl-1830Vdc |Altech 9982-2065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8000 / $116.2100 | Buy Now |
DISTI #
9982-2065-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.2400 | Buy Now |
DISTI #
845-99822065
|
Mouser Electronics | Proximity Sensors ITBN-M12-S2.0-FL-1830VDC | 0 |
|
$92.9300 / $105.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.4600 / $96.9500 | Buy Now |
DISTI #
10105422
|
TestEquity LLC | Altech 9982-2065 ITBN-M12-S2.0-FL-1830VDC 120mA-PNP-NO-QD65-LS | 0 |
|
$95.1500 | Buy Now |