Part Details for 9982-5065 by Altech Corporation
Overview of 9982-5065 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5065ARUZ-REEL7 | Analog Devices | 2x 16bit 4LSB buffered output | |
AD5065ARUZ | Analog Devices | 2x 16bit 4LSB buffered output | |
ADP5065CB-EVALZ | Analog Devices | ADP5065 Evaluation Board WLCSP |
Price & Stock for 9982-5065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1255
|
Newark | Itbn-M12-S6-Fl-1030Vdc |Altech 9982-5065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.6300 / $192.4700 | Buy Now |
DISTI #
9982-5065-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.2100 | Buy Now |
DISTI #
845-99825065
|
Mouser Electronics | Proximity Sensors ITBN-M12-S6-FL-1030VDC | 0 |
|
$146.7700 / $158.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$141.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7600 / $153.3400 | Buy Now |
DISTI #
10105457
|
TestEquity LLC | Altech 9982-5065 ITBN-M12-S6-FL-1030VDC 200mA-PNP-NO-QD65-EXT-SD | 0 |
|
$141.0000 | Buy Now |