Part Details for 9984-5065 by Altech Corporation
Overview of 9984-5065 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9984-5065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1280
|
Newark | Itbn-M18-S12 -Fl-1030Vdc |Altech 9984-5065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.5100 / $204.4600 | Buy Now |
DISTI #
9984-5065-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.2000 | Buy Now |
DISTI #
845-9984-5065
|
Mouser Electronics | Proximity Sensors ITBN-M18-S12 -FL-1030VDC2 RoHS: Compliant | 0 |
|
$157.6500 / $161.8800 | Order Now |
DISTI #
70075151
|
RS | Inductive Proximity Sensor Cylindrical PNP-NO 10-30VDC | Altech Corp 9984-5065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$151.0400 / $173.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.7900 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO PNP 1.2cm 10V to 30VDC 4-Pin RoHS: Compliant | 6 Factory Stock |
|
$151.6600 / $162.8900 | Buy Now |
|
Powell Electronics | Proximity Sensors ITBN-M18-S12 -FL-1030VDC200mA-PNP-NO-QD65-EXT-SD Min Qty: 1 | 4 |
|
$187.2300 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO PNP 1.2cm 10V to 30VDC 4-Pin RoHS: Compliant | 6 Factory Stock |
|
$151.6600 / $162.8900 | Buy Now |
DISTI #
10105481
|
TestEquity LLC | Altech 9984-5065 ITBN-M18-S12 -FL-1030VDC 200mA-PNP-NO-QD65-EXT-SD | 0 |
|
$149.7900 | Buy Now |
Part Details for 9984-5065
9984-5065 CAD Models
9984-5065 Part Data Attributes:
|
9984-5065
Altech Corporation
Buy Now
|
Compare Parts:
9984-5065
Altech Corporation
|
Samacsys Manufacturer | Altech |