Part Details for 9986-5065 by Altech Corporation
Overview of 9986-5065 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9986-5065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1302
|
Newark | Itbn-M30-S22 -Fl-1030Vdc |Altech 9986-5065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.3400 / $228.5200 | Buy Now |
DISTI #
9986-5065-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.2200 | Buy Now |
DISTI #
845-99865065
|
Mouser Electronics | Proximity Sensors ITBN-M30-S22 -FL-1030VDC | 0 |
|
$176.2400 / $188.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.5100 / $182.0600 | Buy Now |
DISTI #
10105503
|
TestEquity LLC | Altech 9986-5065 ITBN-M30-S22 -FL-1030VDC 200mA-PNP-NO-QD65-EXT-SD | 0 |
|
$167.4100 | Buy Now |